• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1066076 Countersunk screws M2.5 20 mm Star DIN 965 Stainless steel A2 1000 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Countersunk screws

Our service for you

Technical specifications

Product type

Countersunk screws

Drive

Star

DIN standard

DIN 965

Content

1000 pc(s)

Material

Stainless steel

Length

20 mm

Thread size

M2.5

Material properties

A2

Head shape

Countersunk

Type

Countersunk screws DIN 965

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1066076 TOOLCRAFT 1066076 Countersunk screws M2.5 20 mm Star DIN 965 Stainless steel A2 1000 pc(s)

Description

Features

  • ~ DIN 965 A2 countersunk screws with inner hexagon size: M 2.5 x 20-T8
  • This text is machine translated.