• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 106630 Lock nuts 1 1/2 Zoll DIN 431 Steel zinc plated 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 14.99
-7 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tube Nuts

Our service for you

Technical specifications

Product type

Lock nuts

Material

Steel

Content

1 pc(s)

DIN standard

DIN 431

Material properties

zinc plated

Size in inches

1 1/2 Zoll

Material (details)

Galvanised steel 14 H

Type

Tube Nuts DIN 431

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 106630 TOOLCRAFT 106630 Lock nuts 1 1/2 Zoll DIN 431 Steel zinc plated 1 pc(s)

Description

This text is machine translated.

DIN 431 14 H shape B galvanised tube nuts B with customs. Pipe Thread G with one-sided thread counter bore dimensions: BG1 1/2

Scope of delivery

  • 1 x tube nut DIN 431.