• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 106613 Lock nuts 3/8 Zoll DIN 431 Steel 50 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Tube Nuts

Our service for you

Technical specifications

Product type

Lock nuts

Material

Steel

Content

50 pc(s)

DIN standard

DIN 431

Size in inches

3/8 Zoll

Material (details)

Steel (14H)

Type

Tube Nuts DIN 431

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 106613 TOOLCRAFT 106613 Lock nuts 3/8 Zoll DIN 431 Steel 50 pc(s)

Description

This text is machine translated.

DIN 431 14 H shape B tube nuts B with customs. Pipe Thread G with one-sided thread counter bore dimensions: BG 3/8

Scope of delivery

  • 50 x pipe nuts DIN 431.

More interesting products

(*All information is plus legal VAT)