• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1066686 Slotted taper pin (Ø x L) 2 mm x 10 mm Stainless steel A1 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Slotted taper pins

Our service for you

Technical specifications

Product type

Slotted taper pin

Length

10 mm

Content

100 pc(s)

(Ø)

2 mm

Material

Stainless steel

DIN standard

DIN 1471

Dim

(Ø x L) 2 mm x 10 mm

Material properties

A1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1066686 TOOLCRAFT 1066686 Slotted taper pin (Ø x L) 2 mm x 10 mm Stainless steel A1 100 pc(s)

Description

Features

  • DIN 1471 1.4305 (A1) Slotted taper pins dimensions: 2 x 10

What kind of Cylinder pins, Conical pins are you looking for?

More interesting products

(*All information is plus legal VAT)