• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1066697 Slotted taper pin (Ø x L) 3 mm x 25 mm Stainless steel A1 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Slotted taper pins

Our service for you

Technical specifications

Product type

Slotted taper pin

Length

25 mm

Content

100 pc(s)

(Ø)

3 mm

Material

Stainless steel

DIN standard

DIN 1471

Dim

(Ø x L) 3 mm x 25 mm

Material properties

A1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1066697 TOOLCRAFT 1066697 Slotted taper pin (Ø x L) 3 mm x 25 mm Stainless steel A1 100 pc(s)

Description

Features

  • DIN 1471 1.4305 (A1) Slotted taper pins dimensions: 3 x 25

What kind of Cylinder pins, Conical pins are you looking for?