• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1066925 Slotted nuts M14 DIN 1804 Stainless steel A2 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Locknuts

Our service for you

Technical specifications

Product type

Slotted nuts

Material

Stainless steel

Thread size

M14

Content

1 pc(s)

DIN standard

DIN 1804

Material properties

A2

Material (details)

A2 stainless steel

Type

Slotted nuts DIN 1804

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1066925 TOOLCRAFT 1066925 Slotted nuts M14 DIN 1804 Stainless steel A2 1 pc(s)

Description

Features

  • DIN 1804 A2 slotted nuts dimensions: M14 x 1.5