• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1067328 Allen screws M4 8 mm Hex socket (Allen) DIN 6912 Stainless steel A2 200 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cylinder Screws

Our service for you

Technical specifications

Product type

Allen screws

Drive

Hex socket (Allen)

DIN standard

DIN 6912

Content

200 pc(s)

Material

Stainless steel

Length

8 mm

Thread size

M4

Material properties

A2

Head shape

Cheese head

Type

Cylinder Screws DIN 6912

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1067328 TOOLCRAFT 1067328 Allen screws M4 8 mm Hex socket (Allen) DIN 6912 Stainless steel A2 200 pc(s)

Description

Features

  • DIN 6912 A2 cylinder screws with hexagon socket low head, with key management dimensions: M4x8