• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1067343 Allen screws M5 20 mm Hex socket (Allen) DIN 6912 Stainless steel A2 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cylinder Screws

Our service for you

Technical specifications

Product type

Allen screws

Drive

Hex socket (Allen)

DIN standard

DIN 6912

Content

100 pc(s)

Material

Stainless steel

Length

20 mm

Thread size

M5

Material properties

A2

Head shape

Cheese head

Type

Cylinder Screws DIN 6912

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1067343 TOOLCRAFT 1067343 Allen screws M5 20 mm Hex socket (Allen) DIN 6912 Stainless steel A2 100 pc(s)

Description

Features

  • DIN 6912 A2 cylinder screws with hexagon socket low head, with key management dimensions: M5x20