• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1068431 Allen screws M5 20 mm Hex socket (Allen) DIN 7984 Stainless steel A4 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cylinder Screws

Our service for you

Technical specifications

Product type

Allen screws

Drive

Hex socket (Allen)

DIN standard

DIN 7984

Content

100 pc(s)

Material

Stainless steel

Length

20 mm

Thread size

M5

Material properties

A4

Head shape

Cheese head

Type

Cheese head screws DIN 7984

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1068431 TOOLCRAFT 1068431 Allen screws M5 20 mm Hex socket (Allen) DIN 7984 Stainless steel A4 100 pc(s)

Description

Features

  • DIN 7984 A4 cylinder screws with internal hexagon with low head size: M5x20