• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1069686 Roundhead screws 4 mm 40 mm Pozidriv 88096 Stainless steel A2 1000 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Chipboard screws

Our service for you

Technical specifications

Product type

Roundhead screws

Drive

Pozidriv

Material

Stainless steel

(Ø)

4 mm

Length

40 mm

Head shape

Dome head

ART standard

88096

Dim

(Ø x L) 4 mm x 40 mm

Content

1000 pc(s)

Material properties

A2

Material (details)

A2 stainless steel

Type

Chipboard screws article 88096

Standards

Article 88096

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1069686 TOOLCRAFT 1069686 Roundhead screws 4 mm 40 mm Pozidriv 88096 Stainless steel A2 1000 pc(s)

Description

Features

  • Article 88096 A2 ruko chipboard screws, half-round head Pozidrive cross-head Z dimensions: 4 x 40-Z