• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1069721 Countersunk screws 3.5 mm 30 mm Pozidriv 88097 Stainless steel A2 1000 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Chipboard screws

Our service for you

Technical specifications

Product type

Countersunk screws

Drive

Pozidriv

Material

Stainless steel

(Ø)

3.5 mm

Length

30 mm

Head shape

Countersunk

ART standard

88097

Dim

(Ø x L) 3.5 mm x 30 mm

Content

1000 pc(s)

Material properties

A2

Material (details)

A2 stainless steel

Type

Chipboard screws article 88097

Standards

Article 88097

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1069721 TOOLCRAFT 1069721 Countersunk screws 3.5 mm 30 mm Pozidriv 88097 Stainless steel A2 1000 pc(s)

Description

Features

  • Article 88097 A2 seko chipboard screw, countersunk head Pozidrive cross-head Z dimensions: 3.5 x 30-Z