• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 107539 Knurl head screws M4 6 mm DIN 464 Steel zinc galvanized 50 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon, 12 Apr 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Knurled screws

Our service for you

Technical specifications

Product type

Knurl head screws

DIN standard

DIN 464

Content

50 pc(s)

Material

Steel

Length

6 mm

Thread size

M4

Material properties

zinc galvanized

Head shape

Knurl head

Type

DIN 464 knurled screws

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 107539 TOOLCRAFT 107539 Knurl head screws M4 6 mm DIN 464 Steel zinc galvanized 50 pc(s)

Description

This text is machine translated.

DIN 464 galvanised steel knurled screws, high shape dimensions: M4x6

Scope of delivery

  • 50 x DIN 464 knurled screws.

More interesting products

(*All information is plus legal VAT)