• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 107560 Knurl head screws M8 16 mm DIN 464 Steel zinc galvanized 25 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Knurled screws

Our service for you

Technical specifications

Product type

Knurl head screws

DIN standard

DIN 464

Content

25 pc(s)

Material

Steel

Length

16 mm

Thread size

M8

Material properties

zinc galvanized

Head shape

Knurl head

Type

DIN 464 knurled screws

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 107560 TOOLCRAFT 107560 Knurl head screws M8 16 mm DIN 464 Steel zinc galvanized 25 pc(s)

Description

This text is machine translated.

DIN 464 galvanised steel knurled screws, high shape dimensions: M8x16

Scope of delivery

  • 25 x DIN 464 knurled screws.

More interesting products

(*All information is plus legal VAT)