• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 107871 Retaining rings Inside diameter: 73.7 mm Outside diameter: 97.5 mm DIN 472 Spring steel 50 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Circlips

Our service for you

Technical specifications

Product type

Retaining rings

Material

Spring steel

DIN standard

DIN 472

Inside diameter

73.7 mm

Outside Ø

97.5 mm

Material thickness

3 mm

Content

50 pc(s)

Dimensions

d/d2/s //

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 107871 TOOLCRAFT 107871 Retaining rings Inside diameter: 73.7 mm Outside diameter: 97.5 mm DIN 472 Spring steel 50 pc(s)

Description

This text is machine translated.

DIN 472 spring steel rule execution retaining rings for Holes Dimensions: 92 x 3

Scope of delivery

  • 50 x DIN 472.

What kind of Circlips are you looking for?

More interesting products

(*All information is plus legal VAT)