• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 108098 Concrete screws M12 180 mm Hex head DIN 529 Steel zinc galvanized 25 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Concrete screws

Our service for you

Technical specifications

Product type

Concrete screws

Drive

Hex head

DIN standard

DIN 529

Nut included

Yes

Content

25 pc(s)

Material

Steel

Length

180 mm

Thread size

M12

Material properties

zinc galvanized

Type

Concrete screws DIN 529

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 108098 TOOLCRAFT 108098 Concrete screws M12 180 mm Hex head DIN 529 Steel zinc galvanized 25 pc(s)

Description

This text is machine translated.

DIN 529 Mu 3.6 Form C galvanised concrete screws C, with Gap Dölle Mu = with hex nut dimensions: CM 12x180

Scope of delivery

  • 25 x stone screws DIN 529.

More interesting products

(*All information is plus legal VAT)