• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 108112 Concrete screws M16 300 mm Hex head DIN 529 Steel zinc galvanized 10 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Concrete screws

Our service for you

Technical specifications

Product type

Concrete screws

Drive

Hex head

DIN standard

DIN 529

Nut included

Yes

Content

10 pc(s)

Material

Steel

Length

300 mm

Thread size

M16

Material properties

zinc galvanized

Type

Concrete screws DIN 529

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 108112 TOOLCRAFT 108112 Concrete screws M16 300 mm Hex head DIN 529 Steel zinc galvanized 10 pc(s)

Description

This text is machine translated.

DIN 529 Mu 3.6 Form C galvanised concrete screws C, with Gap Dölle Mu = with hex nut dimensions: CM 16 x 300

Scope of delivery

  • 10 x stone screws DIN 529.

More interesting products

(*All information is plus legal VAT)