• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 108144 Slotted nuts M4 DIN 546 Steel zinc galvanized 1000 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Slotted nuts

Our service for you

Technical specifications

Product type

Slotted nuts

Material

Steel

Thread size

M4

Content

1000 pc(s)

DIN standard

DIN 546

Material properties

zinc galvanized

Material (details)

Electrogalvanised steel

Type

Slotted nuts DIN 546

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 108144 TOOLCRAFT 108144 Slotted nuts M4 DIN 546 Steel zinc galvanized 1000 pc(s)

Description

This text is machine translated.

DIN 546 steel galvanised slotted nuts dimensions: M4

Scope of delivery

  • 1000 x slotted nuts DIN 546.

More interesting products

(*All information is plus legal VAT)