• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 109357 Eye bolts M8 DIN 580 Steel zinc galvanized 25 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 27.99 / piece)
€ 88.99
-69 %
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Ring screws

Our service for you

Technical specifications

Product type

Eye bolts

DIN standard

DIN 580

Content

25 pc(s)

Material

Steel

Thread size

M8

Material properties

zinc galvanized

Type

Ring screws DIN 580

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 109357 TOOLCRAFT 109357 Eye bolts M8 DIN 580 Steel zinc galvanized 25 pc(s)

Description

This text is machine translated.

DIN 580 C 15 galvanised ring screws dimensions: M8

Scope of delivery

  • 25 x ring screws DIN 580.

More interesting products

(*All information is plus legal VAT)