• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 109367 Eye bolts M20 DIN 580 Steel zinc galvanized 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Ring screws

Our service for you

Technical specifications

Product type

Eye bolts

DIN standard

DIN 580

Content

1 pc(s)

Material

Steel

Thread size

M20

Material properties

zinc galvanized

Type

Ring screws DIN 580

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 109367 TOOLCRAFT 109367 Eye bolts M20 DIN 580 Steel zinc galvanized 1 pc(s)

Description

This text is machine translated.

DIN 580 C 15 galvanised ring screws dimensions: M20

Scope of delivery

  • 1 x ring screw DIN 580.

More interesting products

(*All information is plus legal VAT)