• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 109429 Eye nuts M36 DIN 582 Steel 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Eye nuts

Material

Steel

Thread size

M36

Content

1 pc(s)

DIN standard

DIN 582

Material (details)

Steel (C15E)

Type

Ring nut DIN 582

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 109429 TOOLCRAFT 109429 Eye nuts M36 DIN 582 Steel 1 pc(s)

Description

This text is machine translated.

DIN 582 C15 ring nut dimensions: M36

Scope of delivery

  • 1 x ring nut DIN 582.

More interesting products

(*All information is plus legal VAT)