• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 111765 Roundhead screws (+ tap) M12 35 mm Hex head DIN 607 Steel 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Roundhead screws

Our service for you

Technical specifications

Product type

Roundhead screws (+ tap)

Drive

Hex head

DIN standard

DIN 607

Nut included

Yes

Content

100 pc(s)

Material

Steel

Length

35 mm

Thread size

M12

Head shape

Dome head

Type

Roundhead screws DIN 607

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 111765 TOOLCRAFT 111765 Roundhead screws (+ tap) M12 35 mm Hex head DIN 607 Steel 100 pc(s)

Information

Information 111765 TOOLCRAFT 111765 Roundhead screws (+ tap) M12 35 mm Hex head DIN 607 Steel 100 pc(s)

Description

This text is machine translated.

DIN 607 Mu 4.6 Roundhead screws with nose Mu = with hex nut dimensions: M12x35

Scope of delivery

  • 100 x Roundhead screws DIN 607.

More interesting products

(*All information is plus legal VAT)