• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 112345 Raised head rivet (Ø x L) 6 mm x 16 mm Steel 500 pc(s)

Product type
Raised head rivet
Length
16 mm
DIN standard
DIN 662
Material
Steel
Max. clamping range
11 mm
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Raised head rivet

Our service for you

Technical specifications

Product type

Raised head rivet

(Ø)

6 mm

Length

16 mm

Content

500 pc(s)

Dim

(Ø x L) 6 mm x 16 mm

DIN standard

DIN 662

Material

Steel

Max. clamping range

11 mm

Min. clamping range

9 mm

Clamping range

9 - 11 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 112345 TOOLCRAFT 112345 Raised head rivet (Ø x L) 6 mm x 16 mm Steel 500 pc(s)

Description

This text is machine translated.

DIN 662 steel raised head rivet (sheet metal rivets) Dimensions: 6 x 16

Scope of delivery

  • 500 x raised head rivet DIN 662.

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)