• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 112367 Shaft collars Outside diameter: 80 mm M12 DIN 703 Steel 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Set collars

Our service for you

Technical specifications

Product type

Shaft collars

Material

Steel

Thread size

M12

DIN standard

DIN 703

Outside Ø

80 mm

Material thickness

28 mm

Thread
Content

1 pc(s)

Dimensions

d/d2/s //

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 112367 TOOLCRAFT 112367 Shaft collars Outside diameter: 80 mm M12 DIN 703 Steel 1 pc(s)

Description

This text is machine translated.

DIN 703 steel adjustment rings heavy series with threaded pin DIN 914/ISO4027 dimensions: 40 x 80 x 28

Scope of delivery

  • 1x actuator ring DIN703.

What kind of Circlips are you looking for?