• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 112650 Locking screws 1/4 Zoll Hex socket (Allen) DIN 906 Steel 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Locking screws

Our service for you

Technical specifications

Product type

Locking screws

Material

Steel

Content

100 pc(s)

Drive

Hex socket (Allen)

DIN standard

DIN 906

Size in inches

1/4 Zoll

Material (details)

Steel

Type

Locking screws DIN906

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 112650 TOOLCRAFT 112650 Locking screws 1/4 Zoll Hex socket (Allen) DIN 906 Steel 100 pc(s)

Description

This text is machine translated.

DIN 906 steel keg. PIPE R locking screws with internal hexagon conical pipe thread R dimensions: R1/4

Scope of delivery

  • 100 x locking screws DIN 906.

More interesting products

(*All information is plus legal VAT)