• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 112760 Locking screws 1/2 Zoll Hex head DIN 909 Steel 50 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Locking screws

Our service for you

Technical specifications

Product type

Locking screws

Material

Steel

Content

50 pc(s)

Drive

Hex head

DIN standard

DIN 909

Head shape

Hex head

Size in inches

1/2 Zoll

Material (details)

Steel

Type

Locking screws DIN 909

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 112760 TOOLCRAFT 112760 Locking screws 1/2 Zoll Hex head DIN 909 Steel 50 pc(s)

Description

This text is machine translated.

DIN 909 steel keg. PIPE R locking screws with outdoor-6 Kt. bevelled pipe thread R dimensions: R1/2

Scope of delivery

  • 50 x sealing screws DIN 909.

More interesting products

(*All information is plus legal VAT)