• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 112660 Locking screws 2 Zoll Hex socket (Allen) DIN 906 Steel 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Locking screws

Our service for you

Technical specifications

Product type

Locking screws

Material

Steel

Content

1 pc(s)

Drive

Hex socket (Allen)

Dim
DIN standard

DIN 906

Size in inches

2 Zoll

Material (details)

Steel

Type

Locking screws DIN906

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 112660 TOOLCRAFT 112660 Locking screws 2 Zoll Hex socket (Allen) DIN 906 Steel 1 pc(s)

Description

This text is machine translated.

DIN 906 steel keg. PIPE R locking screws with internal hexagon conical pipe thread R dimensions: R2

Scope of delivery

  • 1x locking screw DIN 906.