• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 112679 Locking screws 3/4 Zoll Hex socket (Allen) DIN 906 Steel zinc galvanized 25 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Locking screws

Our service for you

Technical specifications

Product type

Locking screws

Material

Steel

Content

25 pc(s)

Drive

Hex socket (Allen)

DIN standard

DIN 906

Material properties

zinc galvanized

Head shape

Hex socket/Allen

Size in inches

3/4 Zoll

Material (details)

Electrogalvanised steel

Type

Locking screws DIN906

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 112679 TOOLCRAFT 112679 Locking screws 3/4 Zoll Hex socket (Allen) DIN 906 Steel zinc galvanized 25 pc(s)

Description

This text is machine translated.

DIN 906 steel keg. PIPE R Galvanised locking screws with internal hexagon conical pipe thread R dimensions: R3/4

Scope of delivery

  • 25 x sealing screws DIN 906.

More interesting products

(*All information is plus legal VAT)