• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 112797 Locking screws 1/4 Zoll Hex head DIN 910 Steel 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Screw plugs

Our service for you

Technical specifications

Product type

Locking screws

Material

Steel

Content

100 pc(s)

Drive

Hex head

DIN standard

DIN 910

Head shape

Hex head

Size in inches

1/4 Zoll

Material (details)

Steel

Type

Locking screws DIN 910

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 112797 TOOLCRAFT 112797 Locking screws 1/4 Zoll Hex head DIN 910 Steel 100 pc(s)

Description

This text is machine translated.

DIN 910 steel cyl.-Tube G lock screw m. Federal and external-6 Kt. Heavy, cylindrical pipe thread G dimensions: G1/4A

Scope of delivery

  • 100 x locking screws DIN 910.

More interesting products

(*All information is plus legal VAT)