• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 112718 Locking screws 1 Zoll Hex socket (Allen) DIN 908 Steel 25 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Locking screws

Our service for you

Technical specifications

Product type

Locking screws

Material

Steel

Content

25 pc(s)

Drive

Hex socket (Allen)

DIN standard

DIN 908

Size in inches

1 Zoll

Material (details)

Steel

Type

Locking screws DIN 908

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 112718 TOOLCRAFT 112718 Locking screws 1 Zoll Hex socket (Allen) DIN 908 Steel 25 pc(s)

Description

This text is machine translated.

DIN 908 steel cyl.-Tube G locking screws with federal and ISK cylindrical pipe thread G dimensions: G1A

Scope of delivery

  • 25 x sealing screws DIN 908.

More interesting products

(*All information is plus legal VAT)