• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 118844 Hex cap nuts M8 DIN 917 Steel 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Technical specifications

Product type

Hex cap nuts

Material

Steel

Thread size

M8

Content

100 pc(s)

DIN standard

DIN 917

Height

1 mm

Material (details)

Steel 6AU

Type

DIN 917 polyamide hexagon domed cap nuts

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 118844 TOOLCRAFT 118844 Hex cap nuts M8 DIN 917 Steel 100 pc(s)

Description

This text is machine translated.

DIN 917 6 fine hexagon domed cap nuts, low form size: M8x1

Scope of delivery

  • 100 x DIN 917 polyamide hexagon domed cap nuts.

More interesting products

(*All information is plus legal VAT)