• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 118854 Hex cap nuts M16 DIN 917 Steel zinc galvanized 50 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Hexagon domed cap nuts

Our service for you

Technical specifications

Product type

Hex cap nuts

Material

Steel

Thread size

M16

Content

50 pc(s)

DIN standard

DIN 917

Material properties

zinc galvanized

Material (details)

Electrogalvanised steel

Type

DIN 917 polyamide hexagon domed cap nuts

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 118854 TOOLCRAFT 118854 Hex cap nuts M16 DIN 917 Steel zinc galvanized 50 pc(s)

Description

This text is machine translated.

DIN 917 6 galvanised hex cap nuts, low form size: M16

Scope of delivery

  • 50 x DIN 917 polyamide hexagon domed cap nuts.

More interesting products

(*All information is plus legal VAT)