• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1200 Superglue SG1200.F50 50 g

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 l = € 259.80)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Superglue 1200

  • Delayed Hardening
  • Bridging of columns
  • High Viscosity
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Suitable for

Wood, Cork, ceramic, rubber and plastic.

Product type

Superglue

Viscosity

800 - 1200 MPa-s

Material suitability

Wood

Ceramic

Rubber

Plastic

Cork

Type

1200

Heat resistance

82 °C

Content

50 g

Factory colour

Colourless

Documents & Downloads

Security datasheet

Security datasheet 890557 TOOLCRAFT 1200 Superglue SG1200.F50 50 g

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation

GHS / P Statements

  • P 102: Keep away from children
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 202: Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children

Description

This text is machine translated.

Universal super glue with delayed aushartegeschwindigkeit for bonding of wood, cork, ceramic, rubber and plastic. The high viscosity of the adhesive prevents a run away of the product and enables the bridging of columns. You can cut the dosage in various lengths and have the right amount of adhesive for all applications.