• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 2800 Superglue SG2000.F50 50 g

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 239.80)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Superglue 2800

  • After adjustment is possible
  • Bridging of columns
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Suitable for

Wood, Cork, ceramic, rubber and plastic

Product type

Superglue

Viscosity

2200 - 2800 cPS

Material suitability

Wood

Ceramic

Rubber

Plastic

Cork

Type

2800

Heat resistance

-40 to +85 °C

Content

50 g

Factory colour

Colourless

Documents & Downloads

Security datasheet

Security datasheet 890558 TOOLCRAFT 2800 Superglue SG2000.F50 50 g

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation

GHS / P Statements

  • P 102: Keep away from children
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 202: Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children

Description

This text is machine translated.

Universal superglue for bonding of porous surfaces as well as wood, cork, ceramic, rubber and plastic. The high viscosity of the adhesive prevents a run away of the product and enables the bridging of columns. You can cut the dosage in various lengths and have the right amount of adhesive for all applications. The delayed aushartegeschwindigkeit allows a re-adjustment of the adhesive.

More interesting products

(*All information is plus legal VAT)