• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 131624 Hexagonal nuts M33 DIN 934 Steel zinc galvanized 10 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Technical specifications

Product type

Hexagonal nuts

Material

Steel

Thread size

M33

Content

10 pc(s)

DIN standard

DIN 934

Material properties

zinc galvanized

Material (details)

Electrogalvanised steel

Type

DIN 934 hex nuts

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 131624 TOOLCRAFT 131624 Hexagonal nuts M33 DIN 934 Steel zinc galvanized 10 pc(s)

Description

This text is machine translated.

DIN 934 10 galvanised hexagonal nuts dimensions: M33

Scope of delivery

  • 10 x hexagon nuts DIN 934.

More interesting products

(*All information is plus legal VAT)