• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 131735 Hexagonal nuts M10 DIN 934 Steel 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Hexagon nuts

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Steel

Thread size

M10

Content

100 pc(s)

DIN standard

DIN 934

Height

1 mm

Material (details)

Steel 6AU

Type

DIN 934 hex nuts

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 131735 TOOLCRAFT 131735 Hexagonal nuts M10 DIN 934 Steel 100 pc(s)

Description

This text is machine translated.

DIN 934 6AU fine hex nuts dimensions: M10 x 1

Scope of delivery

  • 100 x hexagon nuts DIN 934.

More interesting products

(*All information is plus legal VAT)