• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 131752 Hexagonal nuts M26 DIN 934 Steel 25 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Hexagon nuts

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Steel

Thread size

M26

Content

25 pc(s)

DIN standard

DIN 934

Height

1.5 mm

Material (details)

Steel 6AU

Type

DIN 934 hex nuts

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 131752 TOOLCRAFT 131752 Hexagonal nuts M26 DIN 934 Steel 25 pc(s)

Description

This text is machine translated.

DIN 934 6AU fine hex nuts dimensions: M 26 x 1.5

Scope of delivery

  • 25 x hexagon nuts DIN 934.

More interesting products

(*All information is plus legal VAT)