• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 131992 Hexagonal nuts M16 DIN 934 Steel hot-dip galvanized 50 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Hexagon nuts

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Steel

Thread size

M16

Content

50 pc(s)

DIN standard

DIN 934

Material properties

hot-dip galvanized

Material (details)

Hot dip galvanised steel, grade 8

Type

DIN 934 hex nuts

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 131992 TOOLCRAFT 131992 Hexagonal nuts M16 DIN 934 Steel hot-dip galvanized 50 pc(s)

Description

This text is machine translated.

DIN 934 8 hot-dip galvanized hex nuts dimensions: M16

Scope of delivery

  • 50 x hexagon nuts DIN 934.

More interesting products

(*All information is plus legal VAT)