• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 132194 Castellated nuts M12 DIN 935 Steel zinc galvanized 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Castellated nuts

Our service for you

Technical specifications

Product type

Castellated nuts

Material

Steel

Thread size

M12

Content

100 pc(s)

DIN standard

DIN 935

Material properties

zinc galvanized

Material (details)

Electrogalvanised steel grade 8

Type

Castellated nuts DIN 935

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 132194 TOOLCRAFT 132194 Castellated nuts M12 DIN 935 Steel zinc galvanized 100 pc(s)

Description

This text is machine translated.

DIN 935-1 8 galvanised castellated nuts dimensions: M12

Scope of delivery

  • 100 x castellated nuts DIN 935.

More interesting products

(*All information is plus legal VAT)