• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 132355 Hexagonal nuts M20 DIN 936 Steel zinc galvanized 50 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 23.99 / piece)
€ 27.99
-14 %
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Technical specifications

Product type

Hexagonal nuts

Material

Steel

Thread size

M20

Content

50 pc(s)

DIN standard

DIN 936

Material properties

zinc galvanized

Height

1.5 mm

Material (details)

Electrogalvanised steel

Type

Hexagon nuts DIN 936

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 132355 TOOLCRAFT 132355 Hexagonal nuts M20 DIN 936 Steel zinc galvanized 50 pc(s)

Description

This text is machine translated.

DIN 936 17 H fine zinc galvanized hex nuts, low form size: M 20 x 1.5

Scope of delivery

  • 50 x hexagon nuts DIN 936.

More interesting products

(*All information is plus legal VAT)