• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 132363 Hexagonal nuts M30 DIN 936 Steel zinc galvanized 25 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Technical specifications

Product type

Hexagonal nuts

Material

Steel

Thread size

M30

Content

25 pc(s)

DIN standard

DIN 936

Material properties

zinc galvanized

Height

2 mm

Material (details)

Electrogalvanised steel

Type

Hexagon nuts DIN 936

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 132363 TOOLCRAFT 132363 Hexagonal nuts M30 DIN 936 Steel zinc galvanized 25 pc(s)

Description

This text is machine translated.

DIN 936 17 H fine zinc galvanized hex nuts, low form dimensions: M 30 x 2

Scope of delivery

  • 25 x hexagon nuts DIN 936.

More interesting products

(*All information is plus legal VAT)