• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 134582 Countersunk screws M5 8 mm Star DIN 965 Steel zinc galvanized 2000 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2000 pc(s))
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Countersunk screws

Our service for you

Technical specifications

Product type

Countersunk screws

Drive

Star

DIN standard

DIN 965

Content

2000 pc(s)

Material

Steel

Length

8 mm

Thread size

M5

Material properties

zinc galvanized

Head shape

Countersunk

Type

Countersunk screws DIN 965

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 134582 TOOLCRAFT 134582 Countersunk screws M5 8 mm Star DIN 965 Steel zinc galvanized 2000 pc(s)

Description

~ DIN 965 4.8 galvanised countersunk screws with inner hexagon (~ T-Profile) Size: M5x8-T

This text is machine translated.

Scope of delivery

  • 2000 x countersunk screws DIN 965.

More interesting products

(*All information is plus legal VAT)