• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 134587 Countersunk screws M5 50 mm Star DIN 965 Steel zinc galvanized 500 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Countersunk screws

Our service for you

Technical specifications

Product type

Countersunk screws

Drive

Star

DIN standard

DIN 965

Content

500 pc(s)

Material

Steel

Length

50 mm

Thread size

M5

Material properties

zinc galvanized

Head shape

Countersunk

Type

Countersunk screws DIN 965

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 134587 TOOLCRAFT 134587 Countersunk screws M5 50 mm Star DIN 965 Steel zinc galvanized 500 pc(s)

Description

~ DIN 965 4.8 galvanised countersunk screws with inner hexagon (~ T-Profile) Size: M5x50-T

This text is machine translated.

Scope of delivery

  • 500 x countersunk screws DIN 965.

More interesting products

(*All information is plus legal VAT)