• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 134754 Threaded rod M3 1 m Steel zinc galvanized 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 23 Oct

173 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.99)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Threaded rod

Length

1 m

Material

Steel

Thread size

M3

Dim

(Ø x L) 3 mm x 1 m

DIN standard

DIN 975

Quality

4.6 - 5.8

Content

1 pc(s)

Material properties

zinc galvanized

(Ø)

3 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 134754 TOOLCRAFT 134754 Threaded rod M3 1 m Steel zinc galvanized 1 pc(s)

Description

This text is machine translated.

DIN 975 steel (4.6-5.8) hot-dip galvanised threaded rods, length 1000 mm. Dimensions: M3

Scope of delivery

  • 1x threaded rod DIN 975.

Hints

N.B. Dimension tolerance: up to 1.5%

More interesting products

(*All information is plus legal VAT)