• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT CE134926 Threaded rod M27 1 m Steel 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 57.99)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Threaded rod

Length

1 m

Material

Steel

Thread size

M27

DIN standard

DIN 975

Quality

8.8

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 134926 TOOLCRAFT CE134926 Threaded rod M27 1 m Steel 1 pc(s)

Description

This text is machine translated.

DIN 975 8.8 Fine-threaded rods, length 1000 mm size: M 27 x 1.5

Scope of delivery

  • 1x threaded rod DIN 975.

Hints

N.B. Dimension tolerance: up to 1.5%

More interesting products

(*All information is plus legal VAT)