• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 135007 Threaded stud M8 80 mm Steel zinc galvanized 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.50)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Threaded bolts

Our service for you

Technical specifications

Product type

Threaded stud

Length

80 mm

Material

Steel

Thread size

M8

Dim

(Ø x L) 8 mm x 80 mm

DIN standard

DIN 976

Quality

4.6 - 5.8

Content

100 pc(s)

Material properties

zinc galvanized

(Ø)

8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 135007 TOOLCRAFT 135007 Threaded stud M8 80 mm Steel zinc galvanized 100 pc(s)

Description

This text is machine translated.

DIN 976 - 1 steel (4.6 - 5.8) Form B galvanised threaded bolts with cone end DIN 78-K dimensions: BM 8 x 80

Scope of delivery

  • 100 x threaded bolts DIN 976.

Hints

N.B. Dimension tolerance: up to 1.5%

More interesting products

(*All information is plus legal VAT)