• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 135042 Threaded stud M12 12 cm Steel zinc galvanized 50 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 11.33)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Toolcraft Threaded Stud 120 mm M12

Our service for you

Technical specifications

Product type

Threaded stud

Length

12 cm

Material

Steel

Thread size

M12

Dim

(Ø x L) 12 mm x 12 cm

DIN standard

DIN 976

Quality

4.6 - 5.8

Content

50 pc(s)

Material properties

zinc galvanized

(Ø)

12 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 135042 TOOLCRAFT 135042 Threaded stud M12 12 cm Steel zinc galvanized 50 pc(s)

Description

This text is machine translated.

DIN 976 - 1 steel (4.6 - 5.8) Form B galvanised threaded bolts with cone end DIN 78-K dimensions: BM 12 x 120

Scope of delivery

  • 50 x threaded bolts DIN 976.

Hints

N.B. Dimension tolerance: up to 1.5%

More interesting products

(*All information is plus legal VAT)