• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 135053 Threaded stud M16 15 cm Steel zinc galvanized 10 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 18.66)
€ 54.99
-49 %
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Threaded bolts

Our service for you

Technical specifications

Product type

Threaded stud

Length

15 cm

Material

Steel

Thread size

M16

Dim

(Ø x L) 16 mm x 15 cm

DIN standard

DIN 976

Quality

4.6 - 5.8

Content

10 pc(s)

Material properties

zinc galvanized

(Ø)

16 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 135053 TOOLCRAFT 135053 Threaded stud M16 15 cm Steel zinc galvanized 10 pc(s)

Description

This text is machine translated.

DIN 976 - 1 steel (4.6 - 5.8) Form B galvanised threaded bolts with cone end DIN 78-K dimensions: BM 16 x 150

Scope of delivery

  • 10 x threaded bolts DIN 976.

Hints

N.B. Dimension tolerance: up to 1.5%

More interesting products

(*All information is plus legal VAT)