• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 135065 Locknuts M27 DIN 980 Steel zinc galvanized 10 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Hexagon nuts

Our service for you

Technical specifications

Product type

Locknuts

Material

Steel

Thread size

M27

Content

10 pc(s)

DIN standard

DIN 980

Material properties

zinc galvanized

Material (details)

Electrogalvanised steel good 10

Type

Hexagon nuts DIN 980

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 135065 TOOLCRAFT 135065 Locknuts M27 DIN 980 Steel zinc galvanized 10 pc(s)

Description

This text is machine translated.

DIN 980 10 Form V galvanised hex nuts with clamping Part V = Full-metal nuts, one-piece dimensions: VM27

Scope of delivery

  • 10 x hexagon nuts DIN 980.

More interesting products

(*All information is plus legal VAT)