• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 135104 Locknuts M8 DIN 980 Steel zinc galvanized 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Hexagon nuts

Our service for you

Technical specifications

Product type

Locknuts

Material

Steel

Thread size

M8

(Ø)

8 mm

Content

100 pc(s)

DIN standard

DIN 980

Material properties

zinc galvanized

Height

1 mm

Material (details)

Electrogalvanised steel grade 8

Type

Hexagon nuts DIN 980

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 135104 TOOLCRAFT 135104 Locknuts M8 DIN 980 Steel zinc galvanized 100 pc(s)

Description

This text is machine translated.

DIN 980 8 From V-fine zinc galvanized hex nuts with clamping Part V = Full-metal nuts, one-piece, Feingew. Dimensions: VM 8x1

Scope of delivery

  • 100 x hexagon nuts DIN 980.

More interesting products

(*All information is plus legal VAT)