• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 136557 Turnbuckle sleeve M6 Steel zinc galvanized DIN 1478 10 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Tension lock nuts

Our service for you

Technical specifications

Product type

Turnbuckle sleeve

DIN standard

DIN 1478

Thread size

M6

Material

Steel

Content

10 pc(s)

Material properties

zinc galvanized

Documents & Downloads

Datasheet

Datasheet 136557 TOOLCRAFT 136557 Turnbuckle sleeve M6 Steel zinc galvanized DIN 1478 10 pc(s)

User & Safety Instructions

User & Safety Instructions 136557 TOOLCRAFT 136557 Turnbuckle sleeve M6 Steel zinc galvanized DIN 1478 10 pc(s)

Description

This text is machine translated.

DIN1478 steel SP galvanised tension lock nuts, closed shape dimensions: SP M6

Scope of delivery

  • 10 x clamping lock nuts DIN1478.

More interesting products

(*All information is plus legal VAT)